onsemi SZEMI2121MTTAG

SZEMI2121 Series 2 GHz 100 mA 8 Ohm Surface Mount Common Mode Filter - WDFN-8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZEMI2121MTTAG.

IHS

Datasheet10 pages7 years ago

Upverter

Farnell

Future Electronics

Newark

CAD Models

Download onsemi SZEMI2121MTTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-10-07
Lifecycle StatusEOL (Last Updated: 2 days ago)
LTB Date2024-03-01
LTD Date2024-12-31
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Descriptions

Descriptions of onsemi SZEMI2121MTTAG provided by its distributors.

SZEMI2121 Series 2 GHz 100 mA 8 Ohm Surface Mount Common Mode Filter - WDFN-8
ESD Suppressor TVS Uni-Dir 5V Automotive 8-Pin WDFN EP T/R
EMI Common Mode Filter with ESD Protection
Data Line Filter, 1 Function(s), 0.1A, 8 Pin(s), Plastic
EMI Filter 30dB 0.1A Flat Style SMD T/R
ESD Suppressors / TVS Diodes CMF WITH ESD
8Ω 2 WDFN-8 Common Mode Filters ROHS
CMC 100MA 2LN SURFACE MOUNT ESD
CMC 100MA 2LN SMD ESD AEC-Q101
COMMON MODE FILTER, ESD PROTECTION, WDFN; EMI Filter Type:Common Mode Filter with ESD Protection; No. of Data Lines:2 Data Lines; Filter Circuit:Common-Mode; Filter Case / Package:WDFN; No. of Pins:8Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZEMI2121MTTAG.