Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZBZX84C18LT1G

Zener Voltage Regulators 225 mW SOT-23 Surface Mount | DIODE ZENER 18V 225MW SOT23-3
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C18LT1G.

Electro Sonic

Datasheet7 pages13 years ago

IHS

Upverter

onsemi

Farnell

Inventory History

3 month trend:
+195%

CAD Models

Download onsemi SZBZX84C18LT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.041
Stock
2,155,607
2,578,367
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
Tolerance
6 %
6 %
Power Dissipation
300 mW
225 mW
Impedance
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
-
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-08-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 100PF, TJ +150C, IR 5MA
DIODE, ZENER, VR 18V, IF 10MA, PKG SOT-23 (TO-236),VF 0.9V, CJ 100PF, TJ +150C, IR 5MA
Cut Tape (CT) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 50nA @ 12.6V 225mW 18V
SZBZX84C20LT1G Zener Diode; 20V 5% 225 mW; 300 mW SMT 3-Pin SOT-23
Diode Zener Single 18V 5% 300mW Automotive 3-Pin SOT-23 T/R
Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SZBZX84C18LT1G provided by its distributors.

Zener Voltage Regulators 225 mW SOT-23 Surface Mount | DIODE ZENER 18V 225MW SOT23-3
Zener Diode Single 18V 5% 45Ohm 300mW Automotive 3-Pin SOT-23 T/R
250 mW; Zener Diode Voltage Regulator 18 V (Automotive)
Zener Diode, 18V V(Z), 6.41%, 0.25W, Silicon, Unidirectional, TO-236AB
SZBZX84C18LT1G ZENER DIODE, 18V 5% 225 MW SMT 3-PIN SOT-23
50nA@12.6V 225´Î Single 16.8V~19.1V 250mW 18V SOT-23 Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd