onsemi SZBZX84C18LT3G

SZBZX84C18L Series 18 V 225 mW 10 mA SMT Zener Voltage Regulator - SOT23-3
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZBZX84C18LT3G.

HQonline

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

IHS

Newark

Inventory History

3 month trend:
+72.82%

CAD Models

Download onsemi SZBZX84C18LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.05
Stock
2,510,309
3,194,628
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Zener Voltage
18 V
18 V
Tolerance
6 %
6 %
Power Dissipation
225 mW
300 mW
Impedance
45 Ω
45 Ω
Max Reverse Leakage Current
50 nA
50 nA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Discrete Diode, ±5%, 100nA, 16V, 17Ω, 300W, SOT-23-3 (TO-236), SMD, 2.9mm × 130cm × 1mm
DIODE ZENER 20V 225MW SOT23-3 / Zener Diode 20 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
Diode Zener Single 18V 5% 300mW 3-Pin SOT-23 T/R
Zener Diode Sot235%, 18V, 0.225W, Te |Vishay MMBZ5248B-HE3-08
DIODE ZENER 15V 225MW SOT23-3 / Zener Diode 15 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236)
MMBZ5246B Series 16 V 225 mW Surface Mount Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of onsemi SZBZX84C18LT3G provided by its distributors.

SZBZX84C18L Series 18 V 225 mW 10 mA SMT Zener Voltage Regulator - SOT23-3
Diode Zener Single 18V 5% 300mW Automotive 3-Pin SOT-23 T/R
250 mW; Zener Diode Voltage Regulator 18 V (Automotive)
Zener Diode, 18V V(Z), 6.41%, 0.25W, Silicon, Unidirectional, TO-236AB
50nA@12.6V 225´Î Single 16.8V~19.1V 250mW 18V SOT-23 Zener Diodes ROHS
Discrete Transistor, SMD, ±6% 50nA 18V 45Ω 300mW SOT-23-3/TO-236 2.9mm × 1.3mm × 1mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd