Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZ1SMA5933BT3G

DIODE ZENER 22V 1.5W SMA / Zener Diode 22 V 1.5 W ±5% Surface Mount SMA
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5933BT3G.

Electro Sonic

Datasheet5 pages14 years ago

IHS

Upverter

Newark

TME

Inventory History

3 month trend:
-0.78%

CAD Models

Download onsemi SZ1SMA5933BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.168
$ 0.168
Stock
1,308,805
1,042,118
1,042,118
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
500 mW
500 mW
Impedance
17.5 Ω
17.5 Ω
17.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

1SMA5933B Series 1.5 W 200 mA 22 V SMT Zener Voltage Regulator - CASE-403D
Diodes Inc.SMAZ22-13-F
SMAZ22-13 Series 1 W 22 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode Single 20V 5% 14Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 20V 1.5W SMA
1SMA5934B Series 500 mW 200 mA 24 V SMT Zener Voltage Regulator DO-214AC
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of onsemi SZ1SMA5933BT3G provided by its distributors.

DIODE ZENER 22V 1.5W SMA / Zener Diode 22 V 1.5 W ±5% Surface Mount SMA
1.5 W Zener Diode Voltage Regulator 22 V (Automotive)
Zener Diode Single 22V 5% 17.5Ohm 1500mW Automotive 2-Pin SMA T/R
Zener Diode, 22V, 1.5W, Do-214Ac; |Onsemi SZ1SMA5933BT3G
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional
500nA@16.7V ©I5% 17.5´Î Single 20.9V~23.1V 1.5W 22V SMA Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd