onsemi 1SMA5932BT3G

Zener Diode Single 20V 5% 14Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 20V 1.5W SMA
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5932BT3G.

JRH Electronics

Datasheet5 pages14 years ago

IHS

Upverter

onsemi

TME

Inventory History

3 month trend:
-32.16%

CAD Models

Download onsemi 1SMA5932BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.354
$ 0.354
Stock
1,097,688
226,439
226,439
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
20 V
20 V
20 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
14 Ω
14 Ω
14 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 16V 1.5W SMA
Zener Diode Single 18V 5% 12Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 18V 1.5W SMA
1SMA5933B Series 1.5 W 200 mA 22 V SMT Zener Voltage Regulator - CASE-403D
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,16V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5930B-E3/61

Descriptions

Descriptions of onsemi 1SMA5932BT3G provided by its distributors.

Zener Diode Single 20V 5% 14Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 20V 1.5W SMA
1SMA59XXB Series 500 mW 200 mA 20 V SMT Zener Voltage Regulator - DO-214AC
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1.5 W Zener Diode Voltage Regulator 20 V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5932BT3G.