onsemi 1SMA5933BT3G

1SMA5933B Series 1.5 W 200 mA 22 V SMT Zener Voltage Regulator - CASE-403D
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5933BT3G.

Master Electronics

Datasheet5 pages14 years ago

element14 APAC

IHS

Upverter

TME

Inventory History

3 month trend:
-64.64%

CAD Models

Download onsemi 1SMA5933BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.344
$ 0.344
Stock
1,073,730
308,471
308,471
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
-
-
Impedance
17.5 Ω
17.5 Ω
17.5 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Zener Diode Single 20V 5% 14Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 20V 1.5W SMA
1SMA5934B Series 500 mW 200 mA 24 V SMT Zener Voltage Regulator DO-214AC
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
Zener Diode, single, Two Terminal,24V V(Z; |Vishay SMAZ5934B-E3/61
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of onsemi 1SMA5933BT3G provided by its distributors.

1SMA5933B Series 1.5 W 200 mA 22 V SMT Zener Voltage Regulator - CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1.5 W Zener Diode Voltage Regulator 22 V
onsemi Single Channel Zener Diode, Vz=22V, SMD, 1.5W, SMA
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 22V 5% 17.5Ohm 1500mW 2-Pin SMA T/R
ZENER DIODE, 1.5W, 22V, DO-214AC; Zener Voltage Vz Typ: 22V; Power Dissipation Pd: 1.5W; Diode Case Style: DO-214AC; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMA5933BT3 Series

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5933BT3G.