Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SZ1SMA5928BT3G

1.5 W Zener Diode Voltage Regulator 13 V (Automotive). ONSSPCDDECI9E6E;
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMA5928BT3G.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Upverter

Newark

JRH Electronics

Inventory History

3 month trend:
-0.77%

CAD Models

Download onsemi SZ1SMA5928BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.353
$ 0.151
$ 0.151
Stock
255,095
1,351,856
1,351,856
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1.5 W
500 mW
500 mW
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 13V 5% 7Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 13V 1.5W SMA
1SMA5927B Series 500 mW 200 mA 12 V SMT Zener Voltage Regulator - DO-214AC
Zener Diode Single 15V 5% 9Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 15V 1.5W SMA
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ16-13-F
SMAZ16-13 Series 1 W 16 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 10V 1W DO214AC

Descriptions

Descriptions of onsemi SZ1SMA5928BT3G provided by its distributors.

1.5 W Zener Diode Voltage Regulator 13 V (Automotive). ONSSPCDDECI9E6E;
1SMA5928B Series 1.5 W 200 mA 13 V SMT Zener Voltage Regulator - CASE 403D
Zener Diode Single 13V 5% 7Ohm 1500mW Automotive 2-Pin SMA T/R
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SZ1SMA5928BT3G.