onsemi 1SMA5928BT3G

Zener Diode Single 13V 5% 7Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 13V 1.5W SMA
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMA5928BT3G.

JRH Electronics

Datasheet5 pages14 years ago

element14 APAC

IHS

Upverter

TME

Inventory History

3 month trend:
-11.25%

CAD Models

Download onsemi 1SMA5928BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.301
$ 0.301
Stock
1,459,149
168,385
168,385
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
SMA
SMA
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
1.5 W
1.5 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
500 nA
500 nA
500 nA
Forward Voltage
1.5 V
1.5 V
1.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

1SMA5927B Series 500 mW 200 mA 12 V SMT Zener Voltage Regulator - DO-214AC
Zener Diode Single 15V 5% 9Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 15V 1.5W SMA
Zener Diode Single 16V 5% 10Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 16V 1.5W SMA
Zener Diode Single 12V 5% 6.5Ohm 1500mW 2-Pin SMA T/R / DIODE ZENER 12V 500MW DO214AC
Zener Diode, 15V V(Z), 4.98%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61

Descriptions

Descriptions of onsemi 1SMA5928BT3G provided by its distributors.

Zener Diode Single 13V 5% 7Ohm 1500mW Automotive 2-Pin SMA T/R / DIODE ZENER 13V 1.5W SMA
1SMA5928B Series 500 mW 200 mA 13 V SMT Zener Voltage Regulator -CASE-403D
This complete new line of 1.5 Watt Zener Diodes offers the following advantages.
1.5 W Zener Diode Voltage Regulator 13 V
Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional
Independent Type 12.35V~13.65V 1.5W 13V SMA(DO-214AC) Zener Diodes ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA5928BT3G.