onsemi SS0503EC-TR-H

Tape & Reel (TR) Surface Mount Schottky SS0503 Diode Schottky 6pF @ 10V 1MHz 500mA 10ns 30V
$ 0.044
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SS0503EC-TR-H.

Farnell

Datasheet3 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of onsemi SS0503EC-TR-H provided by its distributors.

Tape & Reel (TR) Surface Mount Schottky SS0503 Diode Schottky 6pF @ 10V 1MHz 500mA 10ns 30V
Diode; SBD, Single, 30V, 0.5A, ECSP1008-2
DIODE SCHOTTKY 30V 500MA 2ECSP
DIODE, SCHOT, 30V, 0.5A, ECSP1008-2; Diode Type:Schottky; Voltage Vrrm:30V; Av Current If:0.5A; Max Voltage Vf:560mV; Max Reverse RecoveryTime, trr:10ns; Max Current Ifs:5A; Operating Temperature Range:-55°C to +125°C; Diode Case Style:ECSP1008; No. of Pins:2; Case Style:ECSP1008-2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd