Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SRDA3.3-4DR2G

SRDA3.3-4DR2G, Quad Uni-directional Tvs Diode Array, 500W, 8-PIN SOIC
$ 0.549
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SRDA3.3-4DR2G.

IHS

Datasheet9 pages8 years ago

Upverter

HQonline

Inventory History

3 month trend:
-69.90%

CAD Models

Download onsemi SRDA3.3-4DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.829
Stock
266,239
393,718
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
4
Breakdown Voltage
5 V
4 V
Clamping Voltage
9 V
10.9 V
Peak Pulse Power
500 W
500 W
Peak Pulse Current
25 A
43 A

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-11-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode TVS Single Uni-Dir 5V 500W 6-Pin TSOP T/R
NUP4201DR2 Series 6 V 500 W Low Capacitance TVS for High-Speed Data Interface
TVS Diodes & ESD Suppressors; NUP4202W1T2G; ON SEMICONDUCTOR; 5 V; 6; 14.5 V; 6 V
NXP SemiconductorsIP4238CZ10,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.3Vc 10-Pin DFN EP T/R
Texas InstrumentsTPD4E05U06DQAR
TVS Diodes & ESD Suppressors; TPD4E05U06DQAR; TEXAS INSTRUMENTS; 5.5 V; 10 V; 6.5 V; 6.5 V
Texas InstrumentsTPD5E003DPFR
5 channel 7-pF, 5.5-V, 15-kV ESD protection device in 1mm2 X2SON package 6-X2SON -40 to 125

Descriptions

Descriptions of onsemi SRDA3.3-4DR2G provided by its distributors.

SRDA3.3-4DR2G, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 500W, 8-PIN SOIC
SRDA3.3-4 Series 150 V 8 pF Low Capacitance Surface Mount TVS - SOIC-8
onsemi UnidirectionalTVS diode array, Maximum clamping voltage 15V, SMD mount, SOICencapsulation, Minimum breakdown voltage 5V
Tvs Diode, 500W, Soic-8; Clamping Voltage Vc Max:15V; Diode Case Style:Soic; No. Of Pins:8Pins; Operating Voltage:3.3V; Power Dissipation Pd:500W; Product Range:-; Automotive Qualification Standard:-; Maximum Breakdown Voltage:5V Rohs Compliant: Yes |Onsemi SRDA3.3-4DR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRDA3.3-4DR2G.