Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NUP4201DR2G

NUP4201DR2 Series 6 V 500 W Low Capacitance TVS for High-Speed Data Interface
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NUP4201DR2G.

HQonline

Datasheet8 pages18 years ago

IHS

onsemi

Newark

Newchip Electronics Limited

Inventory History

3 month trend:
-3.65%

CAD Models

Download onsemi NUP4201DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diode TVS Single Uni-Dir 5V 500W 6-Pin TSOP T/R
TVS Diodes & ESD Suppressors; NUP4202W1T2G; ON SEMICONDUCTOR; 5 V; 6; 14.5 V; 6 V
SRDA3.3-4DR2G, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 500W, 8-PIN SOIC
NXP SemiconductorsIP4238CZ10,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 7.3Vc 10-Pin DFN EP T/R
Texas InstrumentsTPD5E003DPFR
5 channel 7-pF, 5.5-V, 15-kV ESD protection device in 1mm2 X2SON package 6-X2SON -40 to 125
IP4283CZ10 Series 4 Channel 0.6 pF ESD Protection High Speed Interface -TSSOP-10

Descriptions

Descriptions of onsemi NUP4201DR2G provided by its distributors.

NUP4201DR2 Series 6 V 500 W Low Capacitance TVS for High-Speed Data Interface
ESD Suppressor Diode Diode Array Uni-Dir 5V 8-Pin SOIC N T/R / TVS DIODE 5VWM 25VC 8SOIC
TVS Diodes & ESD Suppressors; NUP4201DR2G; ON SEMICONDUCTOR; 5 V; 8; 25 V; 6 V
NUP4201DR2G, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 500W, 8-PIN SOIC
25A@8/20us 25V 500W 6V 5V SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
onsemi UnidirectionalTVS diode array, Maximum clamping voltage 25V, SMD mount, SOICencapsulation, Minimum breakdown voltage 6V
ESD PROTECTION DEVICE, 5V, SOIC-8; Product Range: NUP42 Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 5V; Clamping Voltage Vc Max: 25V; Diode Case Style: SOIC; No. of Pins: 8Pins; Breakdown Voltage Min:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NUP4201DR2G.