Descriptions of onsemi NUP4202W1T2G provided by its distributors.
TVS Diodes & ESD Suppressors; NUP4202W1T2G; ON SEMICONDUCTOR; 5 V; 6; 14.5 V; 6 V
LOW CAP DIODE TVS ARRAY; Product Range: NUP42 Series; SVHC: No SVHC (15-Jan-2018)
onsemi TVS Diode Array 20V Clamp 6V Min Breakdown SOT-363 (SC-88) SMD
Surge Protector, Low Capacitance, for High Speed Data Lines
NUP4202W1 Series 6 V 500 W Unidirectional Transient Voltage Suppressor
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon
NUP4202W1T2G, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 500W, 6-PIN SC-88
28A@8/20us 500W 14.5V 6V 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
14.5V@(typical value) 6V 5V@(Maximum) SOT-363 TVS ROHS
TVS Diode, NUP42, Unidirectional, 20 V, SC-88, 6 Pins
ESD Suppressor Diode Diode Array Bi-Dir 5V 20Vc 6-Pin SC-88 T/R
Esd Protection Device, 14.5V, Sc-88; |Onsemi NUP4202W1T2G.
Transient Suppression Diode (TVS)
TVS DIODE 5VWM 14.5V SC88/SC70-6
DIODE, ESD PROTECTION, 5V, SC-88; Clamping Voltage Vc Max:14.5V; Diode Case Style:SC-88; No. of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:500W; Product Range:NUP42 Series; Automotive Qualification Standard:-