onsemi SNUF6401MNT1G

EMI Filter, 6-Channel, with Integrated ESD Protection AEC-Q101.revD Automotive Qualified
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SNUF6401MNT1G.

IHS

Datasheet9 pages5 years ago

Upverter

Master Electronics

onsemi

Newark

Inventory History

3 month trend:
-68.40%

CAD Models

Download onsemi SNUF6401MNT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi SNUF6401MNT1G provided by its distributors.

EMI Filter, 6-Channel, with Integrated ESD Protection AEC-Q101.revD Automotive Qualified
ESD Suppressor Diode Array Bi-Dir 5V Automotive 12-Pin DFN EP T/R
100¦¸ 5V 6 2 110GHz RC (Pi) 17pF VFDFN-12(EP) 3mm*1.35mm*1mm
EMI Filter 800MHz to 3000MHz >30dB Flat Style SMD T/R
Avnet Japan
Data Line Filter, 6 Function(s), 12 Pin(s), Plastic
ESD Suppressors / TVS Diodes 6 LINE EMI FILTER DFN
FILTER RC(PI) 100 OHM/17PF SMD
EMI/RC FILTER, 6LINE, 100R, 17PF, DFN-12; EMI Filter Type: EMI Filter with ESD Protection; No. of Data Lines: 6 Data Lines; Filter Circuit: C-R-C Pi Filter; Filter Case Style: DFN; No. of Pins: 12Pins; Product Range: -; SVHC: N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd