onsemi SMS05T1G

Tvs Diodes & Esd Suppressors; SMS05T1G; on Semiconductor; 5 V; 9.8 V; 6 V; 6.6 V
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS05T1G.

onsemi

Datasheet5 pages6 years ago

Newark

Upverter

IHS

element14 APAC

Inventory History

3 month trend:
+247%

CAD Models

Download onsemi SMS05T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiSMS05CT1G
24A 14.5V 350W 6.2V Unidirectional 5V TSOP-6-1.5mm ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMF05T2G
5V Unidirectional 200W 12A 12.5V 6V SC-70-5, SOT-353, TSSOP-5 SMD 1mm H
onsemiSMF05T1G
TVS DIODE 5VWM 12.5VC SOT353 / ESD Suppressor Diode TVS Uni-Dir 5V 5-Pin SC-88A T/R
ESD protection diodes / TVS diodes; NEXPERIA; PESD5V0S4UD, 115; 13 V; 20 A; 5 V; 6.4 V - 7.2 V
Nexperia Unidirectional ESD Protection Diode, Vc Max 12V, SMD, TSOP, Vbr Min 5.3V
PESD3V3L4UF - Low capacitance unidirectional quadruple ESD protection diode arrays

Descriptions

Descriptions of onsemi SMS05T1G provided by its distributors.

TVS Diodes & ESD Suppressors; SMS05T1G; ON SEMICONDUCTOR; 5 V; 9.8 V; 6 V; 6.6 V
onsemi Unidirectional TVS Diode, SMD, SC-74 Package, Min Breakdown Voltage 6V
Product Range:SMS05T1 Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:15.5V; Diode Case Style:SC-74; No. of Pins:6Pins; Minimum Breakdown Voltage:6V; Maximum Breakdown Voltage:7.2V RoHS Compliant: Yes
This quad monolithic silicon voltage suppressor is designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems and other applications. This quad device provides superior surge protection over current quad Zener MMQA series by providing up to 350 watts peak power.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS05T1G.