onsemi SMS05CT1G

24A 14.5V 350W 6.2V Unidirectional 5V TSOP-6-1.5mm ESD and Surge Protection (TVS/ESD) ROHS
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS05CT1G.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

HQonline

Newchip Electronics Limited

Inventory History

3 month trend:
+53.21%

CAD Models

Download onsemi SMS05CT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiSMS05T1G
TVS Diodes & ESD Suppressors; SMS05T1G; ON SEMICONDUCTOR; 5 V; 9.8 V; 6 V; 6.6 V
onsemiSMF05CT1G
TVS Diodes & ESD Suppressors; SMF05CT1G; ON SEMICONDUCTOR; 5 V; 12.5 V; 6.2 V; 6.7 V
onsemiSMF05CT2G
TVS DIODE 5VWM 12.5VC SOT363 / ESD Suppressor Diode TVS Uni-Dir 5V 6-Pin SC-88 T/R
Bidirectional TVS Diode, 5V, 200W, 20A, 13V, 6.4V, SC-74, SOT-457, SMD
PESD Series 12 V 300 pF SMT Bi-Directional ESD Protection Diode - SC-74
TVS DIODE 3.3VWM 12VC 6TSOP / 12V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP

Descriptions

Descriptions of onsemi SMS05CT1G provided by its distributors.

24A 14.5V 350W 6.2V Unidirectional 5V TSOP-6-1.5mm ESD and Surge Protection (TVS/ESD) ROHS
SMS05C Series 7.2 V 350 W 5-Line Transient Voltage Suppressor Array TSOP-6
TVS Diodes & ESD Suppressors; SMS05CT1G; ON SEMICONDUCTOR; 5 V; 14.5 V; 6.2 V; 6.7 V
ESD Suppressor Diode TVS Uni-Dir 5V Automotive 6-Pin TSOP T/R
5V TVS Diode Array, Unidirectional, 350W, 5 Channels, TSOP
SMS05CT1G, QUINT UNI-DIRECTIONAL TVS DIODE, 350W, 6-PIN TSOP
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 14.5V, SMD mount, TSOPencapsulation, Minimum breakdown voltage 7.2V
Product Range:Sms05C Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:14.5V; Diode Case Style:Tsop; No. Of Pins:6Pins; Minimum Breakdown Voltage:6.2V; Maximum Breakdown Voltage:7.2V Rohs Compliant: Yes |Onsemi SMS05CT1G.
This 5-line voltage transient suppressor array is designed for application requiring transient voltage protection capability. It is intended for use in over-transient voltage and ESD sensitive equipment such as computers printers automotive electronics networking communication and other applications. This device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS05CT1G.