onsemi SMS12T1G

SMS05T1 Series 13.3 V 350 W SMT Uni-Directional Quad TVS Diode - SC-74
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMS12T1G.

onsemi

Datasheet5 pages6 years ago

HQonline

Upverter

IHS

Newark

Inventory History

3 month trend:
-0.76%

CAD Models

Download onsemi SMS12T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.172
$ 0.11
$ 0.11
Stock
845,826
175,627
175,627
Authorized Distributors
6
3
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
4
4
4
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14.1 V
14.1 V
14.1 V
Clamping Voltage
19 V
19 V
19 V
Peak Pulse Power
350 W
350 W
350 W
Peak Pulse Current
15 A
15 A
15 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemiSMS12CT1G
ESD Suppressor Diode TVS Uni-Dir 12V 23Vc Automotive 6-Pin TSOP T/R
onsemiSMS15T1G
TVS Diode 15V Uni 350W 12A 29V 16.7V SC-74 SOT-457 SMD 3mm L × 1mm H
onsemiSMS15CT1G
ESD Suppressor Diode TVS Uni-Dir 15V 29Vc Automotive 6-Pin TSOP T/R
Very low capacitance unidirectional quadruple ESD protection diode arrays
PESD12VS Series 16 V 100 pF Fivefold ESD Protection Diode Array - SOT-457

Descriptions

Descriptions of onsemi SMS12T1G provided by its distributors.

SMS05T1 Series 13.3 V 350 W SMT Uni-Directional Quad TVS Diode - SC-74
ESD Suppressor Diode TVS Uni-Dir 12V 14.15Vbr 23Vc 6-Pin SC-74 T/R
23V 350W 13.3V 12V SC-74 ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 4 Element, Silicon
SMS12T1G, QUAD UNI-DIRECTIONAL TVS DIODE, 350W, 6-PIN SC-74
ESD Suppressors / TVS Diodes 12V 350W TVS Quad Array
SC-74 Transient Voltage Suppressor, 12 V
SC-74 ESD Protection Devices ROHS
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 23V, SMD mount, SC-74encapsulation, Minimum breakdown voltage 13.3V
Clamping Voltage Vc Max:23V; Diode Case Style:SC-74; No. of Pins:6Pins; Product Range:SMS05C Series; Automotive Qualification Standard:AEC-Q101; Breakdown Voltage Max:15V; Breakdown Voltage Min:13.3V; TVS Polarity:Unidirectional RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS12T1G.