Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMDA05CDR2G

SMDA Series 11 V 300W Bi-Directional Transient Voltage Suppressor Diode - SOIC-8
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMDA05CDR2G.

Electro Sonic

Datasheet6 pages6 years ago

Newark

Upverter

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.39%

CAD Models

Download onsemi SMDA05CDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-12-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
onsemi BidirectionalTVS diode array, Maximum clamping voltage 10V, SMD mount, MSOPencapsulation
CM1213A-04SO, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 225MW, 3-PIN SOT-23
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
ESD Suppressors / TVS Diodes ESD protect Ultra- High-Speed Interface

Descriptions

Descriptions of onsemi SMDA05CDR2G provided by its distributors.

SMDA Series 11 V 300W Bi-Directional Transient Voltage Suppressor Diode - SOIC-8
Bidirectional TVS Diode 6V 11V 5V 17A 300W SOIC-8 SMD 3.9mm W × 1.75mm H
Bi-directional Surge Array for High Speed Data Line Protection 4 CHANNEL BIDIRECTIONAL
Diode, Tvs, 300W, 5V, Soic; Product Range:Smda05C Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:11V; Diode Case Style:Soic; No. Of Pins:8Pins; Minimum Breakdown Voltage:6V; Qualification:- Rohs Compliant: Yes |Onsemi SMDA05CDR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMDA05CDR2G.