Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CM1213A-04MR

onsemi BidirectionalTVS diode array, Maximum clamping voltage 10V, SMD mount, MSOPencapsulation
$ 1.397
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CM1213A-04MR.

onsemi

Datasheet13 pages7 years ago

Upverter

IHS

Future Electronics

element14 APAC

Inventory History

3 month trend:
-99.88%

CAD Models

Download onsemi CM1213A-04MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-04-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 2 Element, Silicon
TVS Diodes & ESD Suppressors; CM1293A-04SO; ON SEMICONDUCTOR; 3.3 V; 6; 9.9 V; 6 V
10V 6V 3.3V MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
Texas InstrumentsTPD4E101DPWR
Quad 4.8-pF, ±5.5-V, ±15-kV ESD protection diode in 0.5mm pitch, 0.64mm2 SON package 4-X2SON -40 to 125
IP4234CZ6 Series 4 Channel Single USB 2.0 ESD Protection Surface Mount - TSOP-6
ESD Suppressors / TVS Diodes ESD protect Ultra- High-Speed Interface

Descriptions

Descriptions of onsemi CM1213A-04MR provided by its distributors.

onsemi BidirectionalTVS diode array, Maximum clamping voltage 10V, SMD mount, MSOPencapsulation
CM1213A-04MR, QUAD UNI-DIRECTIONAL TVS DIODE ARRAY, 400MW, 10-PIN MSOP
Analog front end (AFE) for very low power Continuous Glucose Measurements (CGM) and similar applications Analog Front-End (AFE) for Continuous Electrochemical Measurement. ONSSPCPRTCNQK3C1V;
DIODE, ESD PROTECTION, 3.3V, MSOP; Clamping Voltage Vc Max: 10V; Diode Case Style: MSOP; No. of Pins: 10Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: CM1213A Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM1213A04MR