Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ51CA

SMCJ Series 1500 W 82.4 V Bi Directional Transient Voltage Suppressor - DO-214AB
$ 0.309

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ51CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMCJ51CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ45CA
Bidirectional TVS Diode, 3.5V, 1.5kW, 20.6A, 72.7V, 50V, SMC(DO-214AB), SMD, 2.42mm H
Bidirectional 1.5KW 19.7A 77V 53.2V SMC(DO-214AB) SMD mount 2.62mm(height)
onsemiSMCJ48CA
1500 W 77.4 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC56CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 47.8V, 77V, DO-214AB, RoHS

Descriptions

Descriptions of onsemi SMCJ51CA provided by its distributors.

SMCJ Series 1500 W 82.4 V Bi Directional Transient Voltage Suppressor - DO-214AB
Diode TVS Single Bi-Dir 51V 1.5KW 2-Pin DO-214AB T/R
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMC 1 Surface Mount Single (Type) Tvs Diode 82.4V 5muA 1.5kW 150C
51V Bidirectional 1.5KW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD mount 2.42mm(height)
TVS DIODE, 1.5KW, 82.4V, BIDIR, DO-214AB
1500 Watt Transient Voltage Suppressors
TVS DIODE, 1.5KW, 82.4V, BIDIR, DO-214AB; Product Range: TRANSZORB SMCJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 51V; Clamping Voltage Vc Max: 82.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins;
TVS Diode; Reverse Stand-Off Voltage, VRWM:51V; Package/Case:DO-214; Breakdown Voltage, Vbr:56.7V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:18.2A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ51CA.