Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMCJ48CA

1500 W 77.4 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
$ 0.371

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ48CA.

Upverter

Technical Drawing1 page7 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

onsemi

element14 APAC

Inventory History

3 month trend:
-0.17%

CAD Models

Download onsemi SMCJ48CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMCJ48CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 48 V, 77.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
BournsSMCJ58CA
TVS Diode, SMCJ, Bidirectional, 58 V, 93.6 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ58CA
SMCJ Series 64.4 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE6.8CA
1.5KE Series 10.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseSMCJ54CA
SMCJ Series 60 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of onsemi SMCJ48CA provided by its distributors.

1500 W 77.4 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
1500 W SURFACE MOUNT TVS DIODE Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Temperature range: -55 ... +150 °C Marking: GFX Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 53.3 V Stand-off voltage: 48 V
DIODE, TVS, 1500W, SMD, DO-214; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:48V; Breakdown Voltage Range:53.3V to 58.9V; Clamping Voltage Vc Max:77.4V; Peak Pulse Current Ippm:19.4A; Diode Case Style:DO-214AB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:53.3V; Breakover Voltage Min:53.3V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Package / Case:DO-214AB; Peak Pulse Power:1.5kW; Stand-off Voltage:48V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ48CA.
  • SMCJ48CA..