onsemi SMBJ170A

TVS Diode, Unidirectional, 600W, 2.2A, 170V/275V/189V, SMB(DO-214AA), SMD
$ 0.147

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ170A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ150A
TVS Diode Single Uni-Dir 150V 600W 2-Pin SMB / TVS DIODE 150VWM 243VC DO214AA
BournsSMBJ160A
Diode TVS Single Uni-Dir 160V 600W 2-Pin SMB
Diodes Inc.SMBJ170A-13-F
SMBJ Series 600 W 170 VBR Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ150A-13-F
SMBJ150 Series 600 W 167 V Surface Mount Uni-Directional TVS Diode - DO-214AA
600 Watt SMB Transient Voltage Suppressor, 170 V Unidirectional
LittelfuseP6KE200A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 171 Volt 600 Watt 2-Pin DO-15

Descriptions

Descriptions of onsemi SMBJ170A provided by its distributors.

TVS Diode, Unidirectional, 600W, 2.2A, 170V/275V/189V, SMB(DO-214AA), SMD
TVS Diodes - Transient Voltage Suppressors 170V 600W SMB Unidirectional
Diode TVS Single Uni-Dir 170V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 275V 5muA 600W 150C
TVS DIODE, 600W, 275V, UNIDIR, DO-214AA
600 Watt Transient Voltage Suppressors
SMBJ170A,002,PLASTIC,SMB PACKA
TVS DIODE, 600W, 275V, UNIDIR, DO-214AA; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 170V; Clamping Voltage Vc Max: 275V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 189V; Breakdown Voltage Max: 209V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (27-Jun-2018); Peak Pulse Current Ippm: 2.2A; Power Dissipation Pd: 600W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd