STMicroelectronics ESDA14V2L

STMicroelectronics Uni-directional TVS Diode, SOT-23, Min Breakdown 14.2V
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ESDA14V2L.

ODG (Origin Data Global)

Datasheet11 pages9 years ago

Factory Futures

TME

Future Electronics

Components Direct

Inventory History

3 month trend:
+185%

CAD Models

Download STMicroelectronics ESDA14V2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.08
$ 0.08
Stock
1,956,483
2,566,051
2,566,051
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
15 V
14.53 V
14.53 V
Clamping Voltage
23.95 V
19 V
19 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
-
12 A
12 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsBAR46FILM
BAR46AFILM Series 100 V 150 mA Small Signal Schottky Diode - SOT-23
Rectifier Diode Small Signal Switching Si 100V 0.2A 4ns 3-Pin SOT-23 T/R
STMicroelectronicsBAR46AFILM
BAR46 Series 150 mA 0.45 V Schottky Diode Surface Mount - SOT-23
Diodes Inc.BAV99-7-F
Rectifier Diode Small Signal Switching 75V 0.3A 4ns 3-Pin SOT-23 T/R
STMicroelectronicsBAR43SFILM
DIODE, SCHOTTKY BARRIER, FAST, VR 30V, IF 0.1A, PKG SOT-23-3L, VF 0.33V, TRR 5NS, CJ 7PF
Diodes Inc.BAS116-7-F
Rectifier Diode Small Signal Switching 85V 0.215A 3000ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of STMicroelectronics ESDA14V2L provided by its distributors.

STMicroelectronics Uni-directional TVS Diode, SOT-23, Min Breakdown 14.2V
ESD Suppressor Diode Diode Array Uni-Dir/Bi-Dir 12V 3-Pin SOT-23 T/R / TVS DIODE 12VWM SOT23
14.2V 300W 14.2V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
General Purpose ESD Protection, Uni-Directional, 12,24,3,5.25V VRM max, SOT23-3L, RoHS
STMicroelectronics SCT
ESDA14V2L, DUAL UNI-DIRECTIONAL TVS DIODE, 300W, 3-PIN SOT-23
DIODE ARRAY, TVS, DUAL, 14.2VBD; Clamping Voltage Vc Max: -; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 12V; Power Dissipation Pd: 300W; Product Range: ESDA1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 14.2V; Breakdown Voltage Max: 15.8V; Breakdown Voltage Min: 14.2V; Breakdown Voltage Range: 14.2V to 15.8V; Breakover Voltage Min: 14.2V; Capacitance Cd @ Vr Typ: 90pF; Current Ir Max: 1mA; Device Marking: ESDA14V2L; Diode Type: Unidirectional TVS; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Peak Pulse Current Ippm: 15A; Peak Pulse Power Dissipation: 300W; Peak Pulse Voltage: 25kV; Reverse Leakage Current Max: 5µA; Reverse Stand-Off Voltage Vrwm: 12V; SMD Marking: EL15; Stand-off Voltage: 12V; TVS Polarity: Unidirectional

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDA14V2L.