onsemi FDS8958A

Mosfet N/p-ch 30V 7A/5A 8SOIC / Trans Mosfet N/p-ch 30V 7A/5A 8-PIN SOIC T/r
$ 0.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS8958A.

Official Datasheet19 years ago

Inventory History

3 month trend:
-4.35%

CAD Models

Download onsemi FDS8958A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2024-06-22
LTD Date2024-12-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiFDS6912A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 6A, 28mΩ
onsemiFDS6930B
Dual N-Channel Logic Level PowerTrench® MOSFET, 30V, 5.5A, 38mΩ
InfineonIRF9389TRPBF
MOSFET 2N+2P Ch 30V 6.8A 27mΩ@10V 6.8A 4.6A 398pF@15V SOIC-8 SMD 1.75mm H
onsemiFDS6930A
Dual N-Channel PowerTrench® MOSFET, Logic Level, 30V, 5.5A, 40mΩ
Single N-Channel 30 V 0.023 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi FDS8958A provided by its distributors.

MOSFET N/P-CH 30V 7A/5A 8SOIC / Trans MOSFET N/P-CH 30V 7A/5A 8-Pin SOIC T/R
Dual N & P-Channel 30 V 0.028 Ohm Surface Mount PowerTrench Mosfet - SOIC-8
Power Field-Effect Transistor, 7A I(D), 30V, 0.028ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, DUAL, NP, SO-8; Transistor Polarity:N and P Channel; Continuous Drain Current Id:7A; Drain Source Voltage Vds:30V; On Resistance Rds(on):28mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:2W; Transistor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Cont Current Id N Channel 2:7A; Cont Current Id P Channel:5A; Current Id Max:7A; Current Temperature:25°C; Full Power Rating Temperature:25°C; No. of Transistors:2; On State Resistance N Channel Max:28mohm; On State Resistance P Channel Max:52mohm; Package / Case:SOIC; Power Dissipation Pd:2W; Power Dissipation Pd:2W; Pulse Current Idm:20A; Pulse Current Idm N Channel 2:20A; Pulse Current Idm P Channel:20A; SMD Marking:FDS8958A; Termination Type:SMD; Voltage Vds:30V; Voltage Vds Typ:30V; Voltage Vgs Max:1.9V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8958A.