onsemi SGR6N60UFTM

Tape & Reel (TR) Surface Mount N-CHANNEL SINGLE IGBT Transistor 2.6V @ 15V 3A 6A 30W 15ns/60ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SGR6N60UFTM.

IHS

Datasheet7 pages24 years ago

Fairchild Semiconductor

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-11-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

Trans IGBT Chip N-CH 600V 6A 3-Pin (2+Tab) DPAK T/R
Trans IGBT Chip N-CH 600V 6A 3-Pin(2+Tab) DPAK T/R
Trans IGBT Chip N-CH 600V 8.5A 3-Pin(2+Tab) DPAK T/R
88W 12A 600V FS(Field Stop) TO-252 IGBT Transistors / Modules ROHS
STMicroelectronicsSTGD5H60DF
Trench gate field-stop IGBT, H series 600 V, 5 A high speed
onsemiFGD2N40L
Trans IGBT Chip N-CH 400V 7A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi SGR6N60UFTM provided by its distributors.

Tape & Reel (TR) Surface Mount N-CHANNEL SINGLE IGBT Transistor 2.6V @ 15V 3A 6A 30W 15ns/60ns
Insulated Gate Bipolar Transistor, 6A I(C), 600V V(BR)CES, N-Channel, TO-252
Discrete, High Performance IGBT
Fairchild's UF series of Insulated Gate Bipolar Transistors (IGBTs) provides low conduction and switching losses. The UF series is designed for applications such as motor control and general inverters where high speed switching is a required feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd