onsemi SGL50N60RUFDTU

SGL50N60RUFD Series 600 V 80 A Flange Mount Short Circuit Rated IGBT -TO-264
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SGL50N60RUFDTU.

Upverter

Technical Drawing1 page6 years ago
Datasheet0 pages0 years ago

IHS

Arrow Electronics

onsemi

Farnell

CAD Models

Download onsemi SGL50N60RUFDTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-20
Lifecycle StatusEOL (Last Updated: 3 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

SGL160N60UFD Series 600 V 160 A Flange Mount Ultra-Fast IGBT -TO-264
IGBT 1000V 60A 180W TO264 / Trans IGBT Chip N-CH 1000V 60A 180000mW 3-Pin(3+Tab) TO-264 Tube
MicrochipAPT80GA60LD40
Trans IGBT Chip N-CH 600V 143A 625000mW 3-Pin(3+Tab) TO-264 Tube
FGL60N100BNTD Series 1000 V 60 A Through Hole NPT Trench IGBT - TO-264
1200V NPT IGBT Insulated Gate Bipolar Transistor, 64A I(C), 1200V V(BR)CES, N-Channel, TO-264AA
FGL40N120AN Series 1200 V 64 A Flange Mount NPT IGBT - TO-264

Descriptions

Descriptions of onsemi SGL50N60RUFDTU provided by its distributors.

SGL50N60RUFD Series 600 V 80 A Flange Mount Short Circuit Rated IGBT -TO-264
SINGLE IGBT, 600V, 80A; Transistor Type:; SINGLE IGBT, 600V, 80A; Transistor Type:IGBT; DC Collector Current:80A; Collector Emitter Voltage Vces:600V; Power Dissipation Pd:250W; Collector Emitter Voltage V(br)ceo:600V; Operating Temperature Range:-55°C to +150°C
Fairchild’s RUFD series of Insulated Gate Bipolar Transistors(IGBTs) provide low conduction and switching losses as well as short circuit ruggedness. The RUFD series is designed for applications such as motor control, uninterrupted power supplies (UPS) and general inverters where short circuit ruggedness is a required feature.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGL50N60RUFDTU.