onsemi SL15T1

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SL15T1.

Upverter

Datasheet5 pages8 years ago

IHS

DigiKey

CAD Models

Download onsemi SL15T1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.217
Stock
75,702
529,855
Authorized Distributors
0
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
30 V
30 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
5 A
5 A

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Diodes Inc.T12S5-7
T12S5 Series 300 W 12 V Unidirectional Surface Mount TVS Diode - SOD-523
Diodes Inc.D12V0H1U2LP-7B
23V 300W 13.3V 12V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.D12V0M1U2S9-7
Diode TVS Single Uni-Dir 12V 100W 2-Pin SOD-923 T/R
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMAJ15A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 16.7V 5muA 400W -55C~150C TJ
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A

Descriptions

Descriptions of onsemi SL15T1 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, TO-236
300 W UNIDIRECTIONAL SILICON TVS DIODE TO-236
TVS DIODE 15VWM 30VC SOT23-3
TVS DIODE 15V 30V SOT23-3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd