onsemi SBE808-TL-E

Schottky Barrier Diode, 15V, 1A, Low IR, Non-Monolithic Dual MCPH5
$ 1.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBE808-TL-E.

IHS

Datasheet6 pages13 years ago
Datasheet0 pages0 years ago

CAD Models

Download onsemi SBE808-TL-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-24
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-06-23
LTD Date2017-12-23

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 1A, 20V V(RRM), Silicon
Schottky Barrier Diode, 30V, 1A, Low IR, Single

Descriptions

Descriptions of onsemi SBE808-TL-E provided by its distributors.

Schottky Barrier Diode, 15V, 1A, Low IR, Non-Monolithic Dual MCPH5
ON SEMI SBE808-TL-E, DUAL SMT SCHOTTKY DIODE, ISOLATED, 15V 1A, 10NS, 5-PIN MCPH
Rectifier Diode, Schottky, 2 Element, 1A, 15V V(RRM), Silicon
Diode Schottky 15V 1A 5-Pin MCPH T/R
DIODE, SCH ARR, 15V, 1A, SC-82; Diode Configuration:2 Independent; Diode Type:Schottky; Voltage Vrrm:15V; Av Rectified Forward Current IF:1A; Max Voltage Vf:540mV; Max Reverse RecoveryTime, trr:10ns; Max Current Ifs:10A; Operating Temperature Range:-55°C to +150°C; Diode Case Style:SC-82; No. of Pins:5

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBE808TLE