onsemi SBC847BPDW1T1G

100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBC847BPDW1T1G.

IHS

Datasheet19 pages4 years ago

Master Electronics

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
-87.67%

CAD Models

Download onsemi SBC847BPDW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); BC857BDW1T1G; ON SEMICONDUCTOR; PNP; 45 V; 100 mA; 6
Bipolar Transistors (BJT); BC847CDW1T1G; ON SEMICONDUCTOR; NPN; 6; 45 V; 100 mA
Bipolar - RF Transistor, NPN, PNP, 45 V, 100 MHz, 380 mW, 100 mA, SOT-363

Descriptions

Descriptions of onsemi SBC847BPDW1T1G provided by its distributors.

100 mA 45 V, Co-packaged NPN and PNP Bipolar Junction Transistor. ONSSPCTRNSTVU6M5P;
Trans GP BJT NPN/PNP 45V 0.1A 380mW Automotive AEC-Q101 6-Pin SC-88 T/R
DUAL GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon
SBC847B Series 45 V 100 mA NPN/PNP Dual General Purpose Transistor - SOT-363
NPN/PNP DUAL (COMPLEMENTARY) GENERAL PURPOSE TRANSISTOR
600mV@ 5mA,100mA 1 NPN,1 PNP 380mW 6V@ NPN,5V@ PNP 15nA 50V 45V 100mA SOT-363-6 2mm*1.25mm*900¦Ìm
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount NPN PNP Bipolar (BJT) Transistor Array 200 @ 2mA 5V 15nA ICBO 380mW 100MHz
TRANSISTOR ARRAY, AEC-Q101, NPN/PNP, 45V; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 45V; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SOT-363; No. of Pins: 6Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC847BPDW1T1G.