onsemi SA571DR2

Amplifiers- Compandors Dual Gain Compandor No-Cancel/No-Return
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA571DR2.

IHS

Datasheet12 pages20 years ago

Augswan

Farnell

CAD Models

Download onsemi SA571DR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.675
$ 0.675
Stock
212,814
648,214
648,214
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
6 V
6 V
6 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-04-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

onsemiSA572D
Amplifiers- Compandors Dual Channel Hi Perf No-Cancel/No-Return
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiSA571DR2G
SA Series 2 Channel 6 V Surface Mount Compandor - SOIC-16W
Texas InstrumentsTPA6120A2DWP
HIGH FIDELITY HEADPHONE AMPLIFIER | IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsTPA1517DWP
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsTPA6120A2DWPR
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR

Descriptions

Descriptions of onsemi SA571DR2 provided by its distributors.

Amplifiers- Compandors Dual Gain Compandor No-Cancel/No-Return
Compander, 1 Func, 0.02MHz Band Width, BIPolar, PDSO16
IC COMPANDOR DUAL GAIN 16-SOIC
SA571DR2, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd