onsemi SA3229-E1-T

Preconfigured DSP System for Hearing Aids, with up to 4 WDRC channels 250 Units/ Tape & Reel
$ 30.763
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA3229-E1-T.

IHS

Datasheet16 pages5 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCanada
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-09-05
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2021-10-08
LTD Date2022-04-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Descriptions

Descriptions of onsemi SA3229-E1-T provided by its distributors.

Preconfigured DSP System for Hearing Aids, with up to 4 WDRC channels 250 Units/ Tape & Reel
AUDIO DIGITAL SIGNAL PROCESSOR, SIP-25 ROHS COMPLIANT: YES
DSP Floating-Point 375MHz 25-Pin SIP SMD T/R
I2C SDA 25-SMD Module 2011 ACTIVE (Last Updated: 3days ago) digital signal processor 1.25V 5.59mm 375MHz 0C~40C TA
Microprocessor Circuit, CMOS, PBCC25
AUDIO DIGITAL SIGNAL PROCESSOR, SIP-25; Audio Control Type: Audio Digital Signal Processor; Supply Voltage Range: -; Control Interface: I2C; Audio IC Case Style: SIP; No. of Pins: 25Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 40°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 4 - 72 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA3229E1T