onsemi RB521S30

RB5 Series 200 mA 30 V Low Forward Voltage Drop Schottky Diode - SOD-523F-2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RB521S30.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

element14 APAC

Fairchild Semiconductor

CAD Models

Download onsemi RB521S30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.043
Stock
591,093
9,470,924
9,470,924
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-523-2
SOD-523-2
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
200 mA
200 mA
200 mA
Max Reverse Leakage Current
30 µA
30 µA
30 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2008-03-18
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2020-02-01
LTD Date2021-02-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiRB520S30
Rectifier Diode Schottky 0.2A 2-Pin SOD-523 T/R / DIODE SCHOTTKY 30V 200MA SOD523F
Rectifier Diode Schottky 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 500MA SOD323
NexperiaBAT854W,115
BAT854 Series 40 V 100 mA Schottky Barrier (Double) Diode - SOT-323
DIODE, SCHOTTKY BARRIER, VR 30V, IF 0.5A, PKG SOD-123,VF 0.43V, TJ +125DEGC, CS 5.5A
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V
onsemiRB751S40
40 V Schottky Barrier Diode, in SOD-523 (Legacy Fairchild)

Descriptions

Descriptions of onsemi RB521S30 provided by its distributors.

RB5 Series 200 mA 30 V Low Forward Voltage Drop Schottky Diode - SOD-523F-2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 0.2A 2-Pin SOD-523 T/R
DIODE, SMALL SIGNAL, 30V, SOD-523F; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):200mA; Forward Voltage VF Max:500mV; Forward Surge Current Ifsm Max:-; Operating Temperature

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB521S-30
  • RB521S30.