What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi RB521S30T1G

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon

$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RB521S30T1G.

IHS

Datasheet4 pages7 years ago

Master Electronics

Farnell

Newark

iiiC

Inventory History

3 month trend:
-15.76%

CAD Models

Download onsemi RB521S30T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
$ 0.025
Stock
7,249,339
696,216
Authorized Distributors
6
2
Mount
-
-
Case/Package
SOD-523-2
SOD-523-2
Forward Voltage
500 mV
500 mV
Reverse Voltage (DC)
-
-
Forward Current
200 mA
-
Max Reverse Leakage Current
30 µA
30 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RB520S30T1 Series 30 V 1 uA Surface Mount Schottky Barrier Diode - SOD-523

Descriptions

Descriptions of onsemi RB521S30T1G provided by its distributors.

SCHOTTKY BARRIER DIODE Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon
Rectifier Diode Schottky 0.2A 2-Pin SOD-523 T/R / DIODE SCHOTTKY 30V 200MA SOD523
RB521S30T1 Series 30 V 1 A Surface Mount Schottky Barrier Diode - SOD-523
onsemi Schottky Diodes Diodes, 200mA, 30V, surface mount, SOD-523encapsulation, 2needle
ON SEMI RB521S30T1G, SMT SCHOTTKY DIODE, 30V 200MA, 2-PIN SOD-523
Schottky Rectifier, 200Ma, 30V, Sod-523, Full Reel; Diode Configuration:Single; Repetitive Peak Reverse Voltage:30V; Average Forward Current:200Ma; Forward Voltage Max:500Mv; Forward Surge Current:1A; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi RB521S30T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RB521S-30T1G
  • RB521S30-T1G
  • RB521S30T1G.