onsemi NSR0530HT1G

Rectifier Diode Schottky 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 500MA SOD323
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NSR0530HT1G.

Master Electronics

Datasheet3 pages11 years ago

IHS

Newark

Upverter

Inventory History

3 month trend:
+50.03%

CAD Models

Download onsemi NSR0530HT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V
500 mA, 40 V, Schottky Barrier Diode Schottky Barrier Diode, 500 mA, 40 V
DIODE, SCHOTTKY BARRIER, VR 30V, IF 0.5A, PKG SOD-123,VF 0.43V, TJ +125DEGC, CS 5.5A

Descriptions

Descriptions of onsemi NSR0530HT1G provided by its distributors.

Rectifier Diode Schottky 0.5A 2-Pin SOD-323 T/R / DIODE SCHOTTKY 30V 500MA SOD323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 30V V(RRM), Silicon
Diode Schottky 30V 500mA (DC) Surface Mount SOD-323
30V Single 520mV@500mA 500mA SOD-323 Schottky Barrier Diodes (SBD) ROHS
SCHOTTKY RECTIFIER, 0.5A, 30V, SOD-323; Repetitive Reverse Voltage Vrrm Max: 30V; Forward Current If(AV): 500mA; Diode Configuration: Single; Diode Case Style: SOD-323; No. of Pins: 2Pins; Forward Voltage VF Max: 620mV; Forwar
Configuration = Single / Peak Average Forward Current (If(AV)) mA = 500 / Reverse Repetitive Voltage Max. (Vrrm) V = 30 / Forward Voltage (Vf) mV = 620 / Reverse Current Max. uA = 200 / Peak Non-Repetitive Surge Current (Itsm) A = 2.5 / Power Dissipation (Pd) mW = 160 / Capacitance pF = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 740 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NSR0530HT1G.