onsemi QRD1113

Photointerrupter Reflective Phototransistor 4-Pin Bag / SENSR OPTO TRANS 1.27MM REFL PCB
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi QRD1113.

Upverter

Technical Drawing1 page6 years ago
Datasheet6 pages6 years ago

IHS

Electro Sonic

onsemi

Future Electronics

Inventory History

3 month trend:
+23.53%

CAD Models

Download onsemi QRD1113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2000-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Lite-OnLTV-851
TRANSISTOR OUTPUT OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R
Optocoupler, Transistor, 3.75Kv, Ssop-4 Rohs Compliant: Yes |Vishay VOS618A-8T
ToshibaTLP124(F)
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Transistor Coupler, Mini-flat package,, 3750Vrms, Collector-Emitter Voltage: 80V
California Eastern LaboratoriesPS2703-1-K-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Magazine

Descriptions

Descriptions of onsemi QRD1113 provided by its distributors.

Photointerrupter Reflective Phototransistor 4-Pin Bag / SENSR OPTO TRANS 1.27MM REFL PCB
QRD1113 Series 30 V 50 mA Phototransistor Reflective Object Sensor
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 1-Channel, Rectangular, Through Hole Mount
Infrared Emitter/Sensor Assemblies REFL OBJECT SENSOR
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Optocoupler Output Type:Phototransistor; Input Current:20mA; Output Voltage:30V; Opto Case Style:Through Hole; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Operating Temperature Range:-40°C to +85°C; Output Type:Phototransistor
The QRD1113/14 reflective sensor consists of an infrared emitting diode and an NPN silicon photodarlington mounted side by side in a black plastic housing. The on-axis radiation of the emitter and the on-axis response of the detector are both perpendicular to the face of the QRD1113/14. The photodarlington responds to radiation emitted from the diode only when a reflective object or surface is in the field of view of the detector.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • QRD1113.