onsemi PCA9617ADMR2G

Level-Translating I2C-Bus / SMBus Repeater Level-Translating I2C-Bus / SMBus Repeater
$ 0.592
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCA9617ADMR2G.

IHS

Datasheet16 pages12 years ago

Augswan

Inventory History

3 month trend:
-2.19%

CAD Models

Download onsemi PCA9617ADMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-11-26
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi PCA9617ADMR2G provided by its distributors.

Level-Translating I2C-Bus / SMBus Repeater Level-Translating I2C-Bus / SMBus Repeater
Level Translating I2C-Bus Repeater, 2 Inputs, 150 ns, 2.2 V to 5.5 V, 8 Pins, Micro
Not Qualified Tape & Reel (TR) e3 Tin signal buffer 0.95V 0.65mm -40C~85C 8muA
SOIC-8-3.0mm Signal Buffers, Repeaters, Splitters ROHS
Signal Buffer/Repeater/Distributor I/O Expander
I2C Repeater 1.8V/2.5V/3.3V/5V 8-Pin Micro T/R
I2C/SMBUS BUS REPEATER, 1MHZ, MSOP-8
I2C/SMBUS BUS REPEATER, 1MHZ, MSOP-8; IC Interface Type: I2C, SMBus; Interface Applications: I2C Bus & SMBus Systems Applications; Supply Voltage Min: 800mV; Supply Voltage Max: 5.5V; Interface Case Style: MSOP; No. of Pins: 8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9617ADMR2G.