| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | PCA9535EMTTXG | 55 | 12h | |||||||||
| Newark | PCA9535EMTTXG | 0 | 3K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | PCA9535EMTTXG | 0 | 10 | Bulk | 3h | |||||||
| Farnell | PCA9535EMTTXG | 0 | 3K | Cut Tape | 12h | |||||||
| Mouser | 863-PCA9535EMTTXG | 50 | 1 | Tape & Reel |
Download onsemi PCA9535EMTTXG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of onsemi PCA9535EMTTXG provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: