| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PACUSB-U3R | 22,150 | 2104 | |||||||||
| Rochester Electronics | PACUSB-U3R | 20,150 | 14h | |||||||||
| Avnet | PACUSB-U3R | 0 | 3K | 4d | ||||||||
| Win Source | WS-PACUSB-U3R | 23,400 | 260 | 15h | ||||||||
| Worldway Electronics | PACUSB-U3R | 10,625 | 7 | Tape & Reel | 14h |
Download onsemi PACUSB-U3R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi PACUSB-U3R provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: