onsemi P6SMB62AT3

P6SMB62AT3G, Uni-Directional TVS Diode, 600W, 2-Pin SMB | ON Semiconductor P6SMB62AT3G
$ 0.132
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6SMB62AT3.

IHS

Datasheet7 pages14 years ago
Datasheet8 pages27 years ago

Newchip Electronics Limited

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6SMB62AT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.161
$ 0.161
Stock
309,088
91,427
91,427
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
85 V
85 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.1 A
7.2 A
7.2 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1992-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

LittelfuseTPSMB62A
TVS DIODE 53VWM 85VC DO214AA / 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
BournsSMBJ51A
TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51A-13-F
SMBJ51A Series 600 W 51 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi P6SMB62AT3 provided by its distributors.

P6SMB62AT3G, Uni-Directional TVS Diode, 600W, 2-Pin SMB | ON Semiconductor P6SMB62AT3G
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 53V 600W Automotive 2-Pin SMB T/R
600W 7.1A 85V 58.9V SMB(DO-214AA) SMD mount 4.32mm(Length)*2.2mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd