Littelfuse P6SMB62A

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 53V, RoHS
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB62A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

TME

RS (Formerly Allied Electronics)

Fuses Unlimited

JRH Electronics

Inventory History

3 month trend:
-80.09%

CAD Models

Download Littelfuse P6SMB62A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.132
$ 0.132
Stock
77,947
264,446
264,446
Authorized Distributors
6
3
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
62 V
62 V
62 V
Clamping Voltage
85 V
85 V
85 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
7.2 A
7.1 A
7.1 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ48A
A 48V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ48A
BournsSMBJ51A
TVS Diode, SMBJ, Unidirectional, 51 V, 82.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ48A-13-F
TVS Diode, SMBJ Series, Unidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51A-13-F
SMBJ51A Series 600 W 51 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB62A
TVS DIODE 53VWM 85VC DO214AA / 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Descriptions

Descriptions of Littelfuse P6SMB62A provided by its distributors.

P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 53V, RoHS
Littelfuse SCT
P6SMB Series 600 W 62 V SMT Uni-Directional TVS Diode - DO-214AA
TVS DIODE, 600W, 53V, UNIDIR, DO-214AA; Product Range: P6SMB series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 53V; Clamping Voltage Vc Max: 85V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Vo
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 53 / Clamping Voltage V = 85 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 7.2 / Breakdown Voltage Min. V = 58.9 / Breakdown Voltage Max. V = 65.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN