Littelfuse P6SMB510A

P6SMB Series 485 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB510A.

IHS

Datasheet6 pages5 years ago

HQonline

TME

Future Electronics

iiiC

Inventory History

3 month trend:
+11.44%

CAD Models

Download Littelfuse P6SMB510A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.243
$ 0.243
Stock
195,798
139,393
139,393
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
510 V
510 V
510 V
Clamping Voltage
698 V
698 V
698 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
900 mA
860 mA
860 mA

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode Unidirectional 600W 900mA 698V 485V SMB (DO-214AA) SMD 2.44mm H
LittelfuseP6SMB540A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 486V, RoHS
LittelfuseP6KE550A
TVS DIODE 468VWM 760VC DO204AC / 760V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AC (DO-15)
LittelfuseP6SMB530A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 477V, RoHS
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Littelfuse P6SMB510A provided by its distributors.

P6SMB Series 485 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 434V, RoHS
Littelfuse SCT
434V Unidirectional 600W 900mA 698V 485V SMB(DO-214AA) TVS Diode, SMD 2.24mm H
DO-214AA SMB P6SMB 1 Surface Mount Zener Tvs Diode 485V 1muA 600W -55C~150C TJ
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 434 / Clamping Voltage V = 698 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.2 / Breakdown Voltage Min. V = 485 / Breakdown Voltage Max. V = 535 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN