onsemi NXH400N100H4Q2F2SG

SiC Hybrid Module, I-Type NPC 1000 V, 400 A IGBT, 1200 V, 100 A SiC Diode Solder pins
$ 201.151
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NXH400N100H4Q2F2SG.

IHS

Datasheet19 pages3 years ago

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.06%

CAD Models

Download onsemi NXH400N100H4Q2F2SG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NXH400N100H4Q2F2SG provided by its distributors.

SiC Hybrid Module, I-Type NPC 1000 V, 400 A IGBT, 1200 V, 100 A SiC Diode Solder pins
Insulated Gate Bipolar Transistor, 409A I(C), 1000V V(BR)CES, N-Channel
Trans IGBT Module N-CH 1000V 409A/409A/360A/360A 959mW Tray
Q2PACK INPC PRESS FIT PINSPIM42, 93x47 (PRESSFIT)CASE 180BH
IGBT MOD 1000V 409A 959W 42-PIM
MASS MARKET 250KW 1500V Q2 PACK
Igbt Module, Fourpack, 1Kv, 409A; Continuous Collector Current:409A; Collector Emitter Saturation Voltage:1.77V; Power Dissipation:959W; Operating Temperature Max:175°C; Igbt Termination:Solder; Collector Emitter Voltage Max:1Kv Rohs Compliant: Yes |Onsemi NXH400N100H4Q2F2SG

Images

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd