onsemi NXH010P90MNF1PTG

SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET TIM option
$ 118.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NXH010P90MNF1PTG.

IHS

Datasheet13 pages2 years ago

Master Electronics

Inventory History

3 month trend:
+1.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi NXH010P90MNF1PTG provided by its distributors.

SiC Module, 2-PACK Half Bridge Topology, 900 V, 10 mohm SiC M2 MOSFET TIM option
Dual N-Channel 900 V 154 A 328 W 14 mOhm Silicon Carbide MOSFET Module - PIM-18
MOSFET, SIC, N-CH, 900V, 154A, MODULE;
Small Signal Field-Effect Transistor
onsemi SiC , Vds=900 V, 154 A, F1-2PACK
PIM F1 SIC HALFBRIDGE 900V 10MOH
Sic Mosfet, Dual N-Ch, 900V/154A, Module; Mosfet Module Configuration:Half Bridge; Channel Type:Dual N Channel; Continuous Drain Current Id:154A; Drain Source Voltage Vds:900V; No. Of Pins:18Pins; Rds(On) Test Voltage:15V Rohs Compliant: Yes |Onsemi NXH010P90MNF1PTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd