onsemi NXH010P120MNF1PTG

Dual N-Channel 1200 V 114 A 413 W 14 mOhm Silicon Carbide MOSFET Module - PIM-18
$ 106.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NXH010P120MNF1PTG.

IHS

Datasheet12 pages2 years ago

Newark

Inventory History

3 month trend:
+19.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of onsemi NXH010P120MNF1PTG provided by its distributors.

Dual N-Channel 1200 V 114 A 413 W 14 mOhm Silicon Carbide MOSFET Module - PIM-18
SiC Module - EliteSiC 2-PACK Half Bridge Topology, 1200 V, 10 mohm SiC M1 MOSFET Press-fit pins, Thermal Interface Material
Power Field-Effect Transistor, 114A I(D), 1200V, 0.014ohm, 2-Element, N-Channel, Silicon Carbide, Metal-oxide Semiconductor FET
Sic Mosfet, Dual N-Ch, 1.2Kv/114A/Module; Mosfet Module Configuration:Half Bridge; Channel Type:Dual N Channel; Continuous Drain Current Id:114A; Drain Source Voltage Vds:1.2Kv; No. Of Pins:18Pins; Rds(On) Test Voltage:20V Rohs Compliant: Yes |Onsemi NXH010P120MNF1PTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd