onsemi NVTFS5116PLTAG

P-Channel 60 V 14 A 52 mOhm Surface Mount Power Mosfet - WDFN-8 (3.3 x 3.3)
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS5116PLTAG.

JRH Electronics

Datasheet6 pages15 years ago

IHS

onsemi

Newark

element14 APAC

Inventory History

3 month trend:
+1.57%

CAD Models

Download onsemi NVTFS5116PLTAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.499
$ 0.541
$ 0.541
Stock
1,016,108
881,680
881,680
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
6 A
6 A
6 A
Threshold Voltage
-3 V
-
-
Rds On Max
52 mΩ
52 mΩ
52 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
21 W
21 W
21 W
Input Capacitance
1.258 nF
1.258 nF
1.258 nF

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

P-Channel 60 V 52 mOhm 3.2 W Surface Mount Power MOSFET - WDFN-8
Diodes Inc.ZXMN6A25GTA
N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOT-223-3
Diodes Inc.DMN6040SSD-13
Transistor MOSFET Array Dual N-CH 60V 6.6A 8-Pin SOIC T/R
Single N-Channel 60 V 1.6 W 20 nC Silicon Surface Mount Mosfet - SOT-23-6
Diodes Inc.DMN6040SVT-7
N-Channel 60 V 44 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6
SI4946BEY-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 6.5 A, 60 V, 8-PIN SOIC

Descriptions

Descriptions of onsemi NVTFS5116PLTAG provided by its distributors.

P-Channel 60 V 14 A 52 mOhm Surface Mount Power Mosfet - WDFN-8 (3.3 x 3.3)
Power MOSFET -60V -14A 52 mOhm Single P-Channel u8FL Logic Level
Single P-Channel Power MOSFET -60V, -14A, 52mΩ
MOSFET, P-CH, -60V, -6A, WDFN-8; Transistor Polarity: P Channel; Continuous Drain Current Id: -6A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.037ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Power Dissipation Pd: 3.2W; Transistor Case Style: WDFN; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVTFS5116PLTAG.