Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CPH6442-TL-W

Single N-Channel 60 V 1.6 W 20 nC Silicon Surface Mount Mosfet - SOT-23-6

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CPH6442-TL-W.

IHS

Datasheet5 pages11 years ago

Future Electronics

CAD Models

Download onsemi CPH6442-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.274
Stock
296,290
520,218
Authorized Distributors
0
2
Mount
Surface Mount
-
Case/Package
SOT-23-6
SOT-23-6
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
6 A
6 A
Threshold Voltage
-
-
Rds On Max
43 mΩ
43 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
1.6 W
Input Capacitance
1.04 nF
1.04 nF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-06
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

60V, 4A, 50M Ohm, N-Channel Logic Level Powertrench Mosfet/Tape Reel |Onsemi FDC5661N_F085
onsemiFDC5614P
P-Channel PowerTrench® MOSFET, Logic Level, 60V -3A, 105mΩ
Diodes Inc.DMP6110SVT-7
Power MOSFET, P Channel, 60 V, 7.3 A, 0.105 ohm, TSOT-26, Surface Mount
Power Field-Effect Transistor, 4.5A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
Diodes Inc.ZXMP6A17E6QTA
ZXMP6A17E6Q Series 60 V 2.3 A P-Channel Enhancement Mode Mosfet - SOT-23-6
Diodes Inc.DMN61D8LVTQ-7
Transistor MOSFET Array Dual N-CH 60V 630mA 6-Pin TSOT-26 T/R

Descriptions

Descriptions of onsemi CPH6442-TL-W provided by its distributors.

Single N-Channel 60 V 1.6 W 20 nC Silicon Surface Mount Mosfet - SOT-23-6
N-Channel Power MOSFET, 60V, 6A, 43mΩ
POWER MOSFET 60V, 43 MILLI OHM, 6A, SINGLE N-CHANNEL Power Field-Effect Transistor, 6A I(D), 60V, 0.043ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 60V, 6A, SOT-26; Transistor Polarity: N Channel; Continuous Drain Current Id: 6A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.033ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.6V; Power

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPH6442TLW