onsemi NVTFS5116PLTWG

P-Channel 60 V 52 mOhm 3.2 W Surface Mount Power Mosfet - WDFN-8
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVTFS5116PLTWG.

IHS

Datasheet8 pages4 years ago

Master Electronics

onsemi

Newark

Farnell

Inventory History

3 month trend:
-22.10%

CAD Models

Download onsemi NVTFS5116PLTWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.541
$ 0.499
$ 0.499
Stock
843,701
1,014,408
1,014,408
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
6 A
6 A
6 A
Threshold Voltage
-
-3 V
-3 V
Rds On Max
52 mΩ
52 mΩ
52 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
21 W
21 W
21 W
Input Capacitance
1.258 nF
1.258 nF
1.258 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

P-Channel 60 V 52 mOhm 3.2 W Surface Mount Power MOSFET - WDFN-8
Diodes Inc.ZXMN6A25GTA
N-Channel 60 V 0.05 Ohm Power MOSFET Surface Mount - SOT-223-3
Diodes Inc.DMN6040SSD-13
Transistor MOSFET Array Dual N-CH 60V 6.6A 8-Pin SOIC T/R
Diodes Inc.DMN6040SVT-7
N-Channel 60 V 44 mOhm Surface Mount Enhancement Mode Mosfet - TSOT26-6
SI4946BEY-T1-GE3 DUAL N-CHANNEL MOSFET TRANSISTOR, 6.5 A, 60 V, 8-PIN SOIC
N-Channel 60 V 0.04 Ohms Surface Mount Power Mosfet - SOIC-8

Descriptions

Descriptions of onsemi NVTFS5116PLTWG provided by its distributors.

P-Channel 60 V 52 mOhm 3.2 W Surface Mount Power Mosfet - WDFN-8
Power MOSFET -60V -14A 52 mOhm Single P-Channel u8FL Logic Level
Single P-Channel Power MOSFET -60V, -14A, 52mΩ
3.2W(Ta),21W(Tc) 20V 3V@ 250µA 25nC@ 10 V 1individualPChannel 60V 52mΩ@ 7A,10V 6A 1.258nF@25V WDFN SMD mount 3.05mm*3.05mm*750μm
MOSFET, AEC-Q101, P-CH, -60V, WDFN; Transistor Polarity: P Channel; Continuous Drain Current Id: -14A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.037ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -3V; Power Dissipation Pd: 21W; Transistor Case Style: WDFN; No. of Pins: 8Pins; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: AEC-Q101; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NVTFS5116PLTWG.