
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | NVMTS1D5N08H | 1,850 | 194 | 5h | ||||||||
| DigiKey | 488-NVMTS1D5N08HCT-ND | 1,091 | 1 | Cut Tape | ||||||||
| Flip Electronics | NVMTS1D5N08H | 1,850 | 23h | |||||||||
| Newark | NVMTS1D5N08H | 0 | 3K | |||||||||
| Onlinecomponents.com | NVMTS1D5N08H | 0 | 750 | Bulk |
Download onsemi NVMTS1D5N08H symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of onsemi NVMTS1D5N08H provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: