onsemi NVMJS1D5N04CLTWG

Power MOSFET 40 V, 1.55 mΩ, 185 A, Single N-Channel
$ 0.979
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMJS1D5N04CLTWG.

IHS

Datasheet7 pages6 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+54.54%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 1 week ago)

Descriptions

Descriptions of onsemi NVMJS1D5N04CLTWG provided by its distributors.

Power MOSFET 40 V, 1.55 mΩ, 185 A, Single N-Channel
Trans MOSFET N-CH 40V 38A 8-Pin LFPAK EP T/R Automotive AEC-Q101
Transistor MOSFET N-CH 40V 200A 8-Pin T/R
Avnet Japan
Power Mosfet 40 V, 1.55 M , 185 A, Single N-Channel/ Reel Rohs Compliant: Yes |Onsemi NVMJS1D5N04CLTWG
MOSFET N-CH 40V 38A/200A 8LFPAK / N-Channel 40 V 38A (Ta), 200A (Tc) 3.8W (Ta), 110W (Tc) Surface Mount 8-LFPAK
MOSFET 40V 1.55 mOhm 185A Single N-Channel
Power Field-Effect Transistor, 200A I(D), 40V, 0.0022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 40V 38A/200A 8LFPAK
onsemi NMOS, Vds=40 V, 200 A, LFPAK8, , 8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd