onsemi NVMJS1D3N04CTWG

Power MOSFET, Single N-Channel, 40 V, 1.3 mOhm, 235 A
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NVMJS1D3N04CTWG.

IHS

Datasheet7 pages6 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
+20.35%

Supply Chain

Country of OriginMainland China, Malaysia, Philippines, Thailand, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi NVMJS1D3N04CTWG provided by its distributors.

Power MOSFET, Single N-Channel, 40 V, 1.3 mOhm, 235 A
Transistor MOSFET N-CH 40V 235A 8-Pin LFPAK T/R
Avnet Japan
Trans MOSFET N-CH 40V 41A Automotive AEC-Q101 8-Pin LFPAK EP T/R
MOSFET, N-CH, 40V, 235A, 175DEG C, 128W
MOSFET N-CH 40V 41A/235A 8LFPAK / N-Channel 40 V 41A (Ta), 235A (Tc) 3.8W (Ta), 128W (Tc) Surface Mount 8-LFPAK
Power Field-Effect Transistor, 235A I(D), 40V, 0.0013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET N-CH 40V 41A/235A 8LFPAK
onsemi NMOS, Vds=40 V, 235 A, LFPAK8, , 8
ON Semiconductor, NVMJS1D3N04CTWG
MOSFET, N-CH, 40V, 235A, 175DEG C, 128W; Transistor Polarity: N Channel; Continuous Drain Current Id: 235A; Drain Source Voltage Vds: 40V; On Resistance Rds(on): 0.0011ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd