Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Infineon IRLS3036TRL7PP

MOSFET N-CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
$ 1.822
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRLS3036TRL7PP.

Upverter

Datasheet9 pages15 years ago
Datasheet9 pages17 years ago

IHS

Inventory History

3 month trend:
-6.99%

CAD Models

Download Infineon IRLS3036TRL7PP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.822
$ 9.11
$ 9.11
Stock
296,310
214,713
214,713
Authorized Distributors
5
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-7
D2PAK
D2PAK
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
240 A
240 A
240 A
Threshold Voltage
-
2.5 V
2.5 V
Rds On Max
1.9 mΩ
1.9 mΩ
1.9 mΩ
Gate to Source Voltage (Vgs)
16 V
16 V
16 V
Power Dissipation
380 W
380 W
380 W
Input Capacitance
11.27 nF
11.27 nF
11.27 nF

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

MOSFET N-CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
MOSFET N-CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
MOSFET N-CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
STMicroelectronicsSTH265N6F6-6AG
Power Field-Effect Transistor, 180A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET
STMicroelectronicsSTH260N6F6-6
N-channel 60 V, 1.7 mOhm typ., 180 A STripFET F6 Power MOSFET in H2PAK-6 package
STMicroelectronicsSTH240N75F3-6
N-channel 75 V, 2.6 mOhm typ., 180 A STripFET(TM) III Power MOSFET in H2PAK-6 package

Descriptions

Descriptions of Infineon IRLS3036TRL7PP provided by its distributors.

MOSFET N-CH 60V 240A D2PAK N-Channel 60 V 240A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
60V Single N-Channel HEXFET Power MOSFET in a D2-Pak 7-Lead package, D2PAK7P, RoHS
Infineon SCT
Infineon N-Channel MOSFET, HEXFET Series, Vds=60V, Id=300A, D2PAK-7, SMD, 7-Pin
Single N-Channel 60V 2.2 mOhm 160 nC HEXFET® Power Mosfet - D2PAK-7
MOSFET, 60V, 300A, 1.9 MOHM, 110 NC QG, LOGIC LEVEL, D2PAK-7
Trans MOSFET N-CH 60V 300A 7-Pin(6+Tab) D2PAK T/R
Power Field-Effect Transistor, 240A I(D), 60V, 0.0019ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263CB
MOSFET, N-CH, 60V, 240A, TO-263; Transistor Polarity: N Channel; Continuous Drain Current Id: 240A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.0015ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Power Dissipation Pd: 380W; Transistor Case Style: TO-263; No. of Pins: 7Pins; Operating Temperature Max: 175°C; Product Range: HEXFET Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Benefits: RoHS Compliant; Low RDS(ON) at 4.5V VGS; Superior R*Q at 4.5V VGS; Logic Level; Improved Gate, Avalanche and Dynamic dV/dt Ruggedness; Fully Characterized Capacitance and Avalanche SOA; Enhanced body diode dV/dt and dI/dt Capability | Target Applications: Battery Operated Drive

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP001574154